

C3216NP02A682J115AA | |
|---|---|
DigiKey Part Number | 445-14669-2-ND - Tape & Reel (TR) 445-14669-1-ND - Cut Tape (CT) 445-14669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A682J115AA |
Description | CAP CER 6800PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A682J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A682J115AA | TDK | 1.973 | 445-2330-1-ND | kr.2.41000 | Direct |
| C3216C0G2J682J115AA | TDK | 21.092 | 445-14649-1-ND | kr.3.55000 | Upgrade |
| C3216C0G2W682J115AA | TDK | 5.897 | 445-15427-1-ND | kr.2.54000 | Upgrade |
| C3216NP02J682J115AA | TDK | 3.890 | 445-172533-1-ND | kr.3.17000 | Upgrade |
| C3216NP02W682J115AA | TDK | 2.990 | 445-C3216NP02W682J115AACT-ND | kr.4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91788 | kr.1,835.76 |
| 4.000 | kr.0.86454 | kr.3,458.16 |
| 6.000 | kr.0.83784 | kr.5,027.04 |
| 10.000 | kr.0.80824 | kr.8,082.40 |
| 14.000 | kr.0.79095 | kr.11,073.30 |
| 20.000 | kr.0.77431 | kr.15,486.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

