2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H222JA01D

DigiKey Part Number
490-3355-2-ND - Tape & Reel (TR)
490-3355-1-ND - Cut Tape (CT)
490-3355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H222JA01D
Description
CAP CER 2200PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H222JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM3195C2A222JA01DMurata Electronics6.659490-3350-1-NDkr.3.30000Upgrade
C1206C222J5GACTUKEMET13.958399-C1206C222J5GACTUCT-NDkr.3.30000Direct
C1206C222F5GACTUKEMET10.290399-C1206C222F5GACTUCT-NDkr.13.50000Upgrade
C1206C222G5GACTUKEMET3.505399-C1206C222G5GACTUCT-NDkr.8.05000Upgrade
KGM31VCG2A222JLKYOCERA AVX0478-KGM31VCG2A222JLTR-NDkr.0.41042Upgrade
In-Stock: 39.580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11580kr.55.79
100kr.0.99410kr.99.41
500kr.0.78882kr.394.41
1.000kr.0.72555kr.725.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61267kr.2,450.68
8.000kr.0.57843kr.4,627.44
12.000kr.0.56130kr.6,735.60
20.000kr.0.54230kr.10,846.00
28.000kr.0.53119kr.14,873.32
40.000kr.0.52051kr.20,820.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500