
GRM3195C2A222JA01D | |
|---|---|
DigiKey Part Number | 490-3350-2-ND - Tape & Reel (TR) 490-3350-1-ND - Cut Tape (CT) 490-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A222JA01D |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A222JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31VCG2A222JL | KYOCERA AVX | 0 | 478-KGM31VCG2A222JLTR-ND | kr.0.05502 | Direct |
| C1206C222J1GACTU | KEMET | 7.127 | 399-C1206C222J1GACTUCT-ND | kr.0.48000 | Similar |
| KGM31VCG2A222JU | KYOCERA AVX | 19.871 | 478-KGM31VCG2A222JUCT-ND | kr.0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.49120 | kr.74.56 |
| 100 | kr.1.33710 | kr.133.71 |
| 500 | kr.1.07754 | kr.538.77 |
| 1.000 | kr.0.99728 | kr.997.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85192 | kr.3,407.68 |
| 8.000 | kr.0.80849 | kr.6,467.92 |
| 12.000 | kr.0.78674 | kr.9,440.88 |
| 20.000 | kr.0.76263 | kr.15,252.60 |
| 28.000 | kr.0.74854 | kr.20,959.12 |
| 40.000 | kr.0.73498 | kr.29,399.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

