
C1206C222F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C222F5GACTUCT-ND - Cut Tape (CT) 399-C1206C222F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222F5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.65000 | kr.13.65 |
| 10 | kr.9.25000 | kr.92.50 |
| 50 | kr.7.49080 | kr.374.54 |
| 100 | kr.6.94720 | kr.694.72 |
| 500 | kr.6.02874 | kr.3,014.37 |
| 1.000 | kr.5.74432 | kr.5,744.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.31735 | kr.21,269.40 |
| 8.000 | kr.5.15855 | kr.41,268.40 |
| 12.000 | kr.5.07900 | kr.60,948.00 |
| Unit Price without VAT: | kr.13.65000 |
|---|---|
| Unit Price with VAT: | kr.17.06250 |

