GRM316R61C225KA88D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 45.448
Unit Price: kr.3.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.317
Unit Price: kr.3.61000
Datasheet

Similar


KEMET
In Stock: 26.411
Unit Price: kr.4.12000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.59000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM316R61C225KA88D

DigiKey Part Number
GRM316R61C225KA88D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM316R61C225KA88D
Description
CAP CER 2.2UF 16V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM316R61C225KA88D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM316R61E225KA12DMurata Electronics45.448490-1808-1-NDkr.3.68000Upgrade
1206YD225KAT2AKYOCERA AVX3.317478-KGM31HR51C225KUCT-NDkr.3.61000Similar
C1206C225K4PACTUKEMET26.411399-C1206C225K4PACTUCT-NDkr.4.12000Similar
EMK316BJ225KD-TTaiyo Yuden0587-5523-1-NDkr.1.59000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98040kr.3,921.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.98040
Unit Price with VAT:kr.1.22550