GRM21BR71C225MA12L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 16.629
Unit Price: kr.1.73000
Datasheet

Upgrade


Murata Electronics
In Stock: 438.221
Unit Price: kr.1.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.16282
Datasheet

Direct


KEMET
In Stock: 4.925
Unit Price: kr.2.69000
Datasheet

Direct


TDK Corporation
In Stock: 3.288
Unit Price: kr.1.22000
Datasheet

Direct


TDK Corporation
In Stock: 24.257
Unit Price: kr.1.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 240.168
Unit Price: kr.2.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.076
Unit Price: kr.2.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.223
Unit Price: kr.1.92000
Datasheet

Upgrade


KEMET
In Stock: 57.879
Unit Price: kr.2.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 15.849
Unit Price: kr.1.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 459.620
Unit Price: kr.1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 195.762
Unit Price: kr.2.30000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C225MA12L

DigiKey Part Number
GRM21BR71C225MA12L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C225MA12L
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C225MA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36794kr.1,103.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.36794
Unit Price with VAT:kr.0.45993