2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C225KA12K

DigiKey Part Number
490-6481-2-ND - Tape & Reel (TR)
490-6481-1-ND - Cut Tape (CT)
490-6481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C225KA12K
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C225KA12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805YC225KAT2AKYOCERA AVX73.396478-KGM21AR71C225KUCT-NDkr.1.97000Direct
C0805C225K4RACTUKEMET80.789399-C0805C225K4RACTUCT-NDkr.2.79000Direct
C2012X7R1C225K085ABTDK3.703445-14531-1-NDkr.1.27000Direct
C2012X7R1C225K125ABTDK181.747445-1420-1-NDkr.1.14000Direct
CL21B225KOFNFNESamsung Electro-Mechanics136.7311276-2956-1-NDkr.0.82000Direct
In-Stock: 2.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05200kr.10.52
50kr.0.76200kr.38.10
100kr.0.67330kr.67.33
500kr.0.52394kr.261.97
1.000kr.0.47785kr.477.85
2.500kr.0.42922kr.1,073.05
5.000kr.0.39994kr.1,999.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24381kr.2,438.10
20.000kr.0.22944kr.4,588.80
30.000kr.0.22224kr.6,667.20
50.000kr.0.21427kr.10,713.50
70.000kr.0.20961kr.14,672.70
100.000kr.0.20513kr.20,513.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500