GRM21BC8YA475KE51K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5.188
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.34143
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 75.592
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.242
Unit Price: kr.3.47000
Datasheet
4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC8YA475KE51K

DigiKey Part Number
490-GRM21BC8YA475KE51KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BC8YA475KE51K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC8YA475KE51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21502kr.2,150.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.21502
Unit Price with VAT:kr.0.26878