4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BC8YA475KE13L

DigiKey Part Number
490-12361-2-ND - Tape & Reel (TR)
490-12361-1-ND - Cut Tape (CT)
490-12361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BC8YA475KE13L
Description
CAP CER 4.7UF 35V X6S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BC8YA475KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.28000kr.12.80
50kr.0.93620kr.46.81
100kr.0.83010kr.83.01
500kr.0.65226kr.326.13
1.000kr.0.59741kr.597.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51464kr.1,543.92
6.000kr.0.48249kr.2,894.94
9.000kr.0.46638kr.4,197.42
15.000kr.0.44854kr.6,728.10
21.000kr.0.43812kr.9,200.52
30.000kr.0.42809kr.12,842.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750