
GRM21BC8YA475KE51L | |
|---|---|
DigiKey Part Number | 490-GRM21BC8YA475KE51LTR-ND - Tape & Reel (TR) 490-GRM21BC8YA475KE51LCT-ND - Cut Tape (CT) 490-GRM21BC8YA475KE51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC8YA475KE51L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC8YA475KE51L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.43870 | kr.43.87 |
| 500 | kr.0.33362 | kr.166.81 |
| 1.000 | kr.0.30134 | kr.301.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25402 | kr.762.06 |
| 6.000 | kr.0.23510 | kr.1,410.60 |
| 9.000 | kr.0.22563 | kr.2,030.67 |
| 15.000 | kr.0.21515 | kr.3,227.25 |
| 21.000 | kr.0.20902 | kr.4,389.42 |
| 30.000 | kr.0.20312 | kr.6,093.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

