GRM219R71H333JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.75679
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20395
Datasheet

Direct


KYOCERA AVX
In Stock: 127.886
Unit Price: kr.1.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.98382
Datasheet

Direct


Vishay Vitramon
In Stock: 580
Unit Price: kr.2.66000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46406
Datasheet

Direct


Vishay Vitramon
In Stock: 167
Unit Price: kr.1.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48294
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46406
Datasheet

Direct


Vishay Vitramon
In Stock: 36.974
Unit Price: kr.1.90000
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71H333JA01D

DigiKey Part Number
490-12560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71H333JA01D
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H333JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable