0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y333JXACW1BC

DigiKey Part Number
720-VJ0805Y333JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y333JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y333JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y333JXACW1BC
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y333JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y333JXAACVishay Vitramon580720-VJ0805Y333JXAACCT-NDkr.2.66000Upgrade
VJ0805Y333JXAPW1BCVishay Vitramon36.824720-VJ0805Y333JXAPW1BCCT-NDkr.1.90000Parametric Equivalent
CC0805JRX7R9BB333YAGEO20.981311-3550-1-NDkr.0.95000Direct
KGM21NR71H333JTKYOCERA AVX125.957478-KGM21NR71H333JTCT-NDkr.1.33000Direct
0805B333J500CTWalsin Technology Corporation9.0411292-1577-1-NDkr.0.63000Parametric Equivalent
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.09700kr.10.97
50kr.0.79880kr.39.94
100kr.0.70560kr.70.56
500kr.0.55044kr.275.22
1.000kr.0.50251kr.502.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43071kr.1,722.84
8.000kr.0.40405kr.3,232.40
12.000kr.0.39070kr.4,688.40
20.000kr.0.37590kr.7,518.00
28.000kr.0.36725kr.10,283.00
40.000kr.0.35894kr.14,357.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500