Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y333JXAMC | |
|---|---|
DigiKey Part Number | 720-2043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333JXAMC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H333JXAMT | Vishay Vitramon | 0 | VJ0805H333JXAMT-ND | kr.0.87247 | Upgrade |
| VJ0805Y333JXBAR | Vishay Vitramon | 0 | VJ0805Y333JXBAR-ND | kr.0.52968 | Upgrade |
| VJ0805Y333JXBAT | Vishay Vitramon | 0 | VJ0805Y333JXBAT-ND | kr.0.54957 | Upgrade |
| VJ0805Y333JXBMR | Vishay Vitramon | 0 | VJ0805Y333JXBMR-ND | kr.0.43478 | Upgrade |
| VJ0805Y333JXBMT | Vishay Vitramon | 0 | VJ0805Y333JXBMT-ND | kr.0.54957 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.48294 | kr.2,897.64 |
| Unit Price without VAT: | kr.0.48294 |
|---|---|
| Unit Price with VAT: | kr.0.60368 |






