1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61H105MA73D

DigiKey Part Number
490-14645-2-ND - Tape & Reel (TR)
490-14645-1-ND - Cut Tape (CT)
490-14645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61H105MA73D
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61H105MA73D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJ821BR71H105KA12LMurata Electronics172.331490-14440-1-NDkr.2.41000Upgrade
GRM21BC72A105KE01LMurata Electronics5490-14464-1-NDkr.2.28000Similar
08055D105MAT2AKYOCERA AVX3.489478-KGM21AR51H105MUCT-NDkr.2.35000Direct
UMK212ABJ105MD-TTaiyo Yuden6.018587-4960-1-NDkr.2.28000Direct
C0805C105K5PACTUKEMET27.649399-15436-1-NDkr.5.39000Upgrade
In-Stock: 1.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38300kr.19.15
100kr.0.33290kr.33.29
500kr.0.24966kr.124.83
1.000kr.0.22406kr.224.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17708kr.708.32
8.000kr.0.16346kr.1,307.68
12.000kr.0.15665kr.1,879.80
20.000kr.0.14909kr.2,981.80
28.000kr.0.14468kr.4,051.04
40.000kr.0.14044kr.5,617.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750