
08055D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H105MUTR-ND - Tape & Reel (TR) 478-KGM21AR51H105MUCT-ND - Cut Tape (CT) 478-KGM21AR51H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055D105MAT2A |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055D105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055D105KAT2A | KYOCERA AVX | 2.682 | 478-KGM21AR51H105KUCT-ND | kr.3.36000 | Upgrade |
| C2012X5R1H105M085AB | TDK | 5.621 | 445-14402-1-ND | kr.1.59000 | Direct |
| C2012X5R1H105M125AB | TDK | 497 | 445-7623-1-ND | kr.2.22000 | Direct |
| GRM219R61H105MA73D | Murata Electronics | 1.801 | 490-14645-1-ND | kr.0.95000 | Direct |
| C0805C105K5PACTU | KEMET | 27.649 | 399-15436-1-ND | kr.5.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92370 | kr.92.37 |
| 500 | kr.0.73088 | kr.365.44 |
| 1.000 | kr.0.67128 | kr.671.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59780 | kr.1,793.40 |
| 6.000 | kr.0.56185 | kr.3,371.10 |
| 9.000 | kr.0.54386 | kr.4,894.74 |
| 15.000 | kr.0.52391 | kr.7,858.65 |
| 21.000 | kr.0.51225 | kr.10,757.25 |
| 30.000 | kr.0.50104 | kr.15,031.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

