GRM219R60J106ME19D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22.482
Unit Price: kr.1.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 16.183
Unit Price: kr.4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.186
Unit Price: kr.3.61000
Datasheet

Direct


Würth Elektronik
In Stock: 20.440
Unit Price: kr.1.52000
Datasheet

Direct


TDK
In Stock: 63.439
Unit Price: kr.1.39000
Datasheet

Direct


YAGEO
In Stock: 34.553
Unit Price: kr.2.47000
Datasheet

Direct


YAGEO
In Stock: 41.730
Unit Price: kr.1.01000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 142.207
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07251
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06702
Datasheet

Direct


Taiyo Yuden
In Stock: 7.855
Unit Price: kr.2.16000

Direct


Taiyo Yuden
In Stock: 535.353
Unit Price: kr.1.46000
Datasheet

Upgrade


TDK
In Stock: 21.220
Unit Price: kr.1.39000
Datasheet

Upgrade


TDK
In Stock: 74.698
Unit Price: kr.1.65000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J106ME19D

DigiKey Part Number
490-6449-2-ND - Tape & Reel (TR)
490-6449-1-ND - Cut Tape (CT)
490-6449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J106ME19D
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J106ME19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43169kr.1,726.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500