
08056D106MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J106MLTR-ND - Tape & Reel (TR) 478-KGM21AR50J106MLCT-ND - Cut Tape (CT) 478-KGM21AR50J106MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D106MAT4A |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D106MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.70520 | kr.85.26 |
| 100 | kr.1.53360 | kr.153.36 |
| 500 | kr.1.24394 | kr.621.97 |
| 1.000 | kr.1.15444 | kr.1,154.44 |
| 2.500 | kr.1.05997 | kr.2,649.93 |
| 5.000 | kr.1.00304 | kr.5,015.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.23246 | kr.12,324.60 |
| 20.000 | kr.1.18638 | kr.23,727.60 |
| 30.000 | kr.1.16328 | kr.34,898.40 |
| 50.000 | kr.1.13769 | kr.56,884.50 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

