10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D106MAT2A

DigiKey Part Number
478-KGM21AR50J106MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J106MUCT-ND - Cut Tape (CT)
478-KGM21AR50J106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D106MAT2A
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.79100kr.27.91
50kr.2.12700kr.106.35
100kr.1.92190kr.192.19
500kr.1.57612kr.788.06
1.000kr.1.46919kr.1,469.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33723kr.4,011.69
6.000kr.1.27264kr.7,635.84
9.000kr.1.24028kr.11,162.52
15.000kr.1.20442kr.18,066.30
21.000kr.1.18346kr.24,852.66
30.000kr.1.16328kr.34,898.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500