GRM2165C2A101JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 128.304
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 5.749
Unit Price: kr.0.76000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 162.717
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03964
Datasheet

Upgrade


KEMET
In Stock: 10.323
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet

Upgrade


KEMET
In Stock: 4.382
Unit Price: kr.3.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.24556
Datasheet

Upgrade


KEMET
In Stock: 48.801
Unit Price: kr.1.84000
Datasheet

Upgrade


TDK
In Stock: 25.533
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 7.876
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 14.987
Unit Price: kr.0.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Similar


KYOCERA AVX
In Stock: 20.435
Unit Price: kr.0.82000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A101JA01J

DigiKey Part Number
GRM2165C2A101JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C2A101JA01J
Description
CAP CER 100PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A101JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17010kr.1,701.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17010
Unit Price with VAT:kr.0.21263