
CC0805JRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-1485-2-ND - Tape & Reel (TR) 311-1485-1-ND - Cut Tape (CT) 311-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.17992 | kr.89.96 |
| 1.000 | kr.0.16021 | kr.160.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12465 | kr.498.60 |
| 8.000 | kr.0.11429 | kr.914.32 |
| 12.000 | kr.0.10911 | kr.1,309.32 |
| 20.000 | kr.0.10336 | kr.2,067.20 |
| 28.000 | kr.0.10001 | kr.2,800.28 |
| 40.000 | kr.0.09678 | kr.3,871.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

