

C2012C0G2W101K060AA | |
|---|---|
DigiKey Part Number | 445-15298-2-ND - Tape & Reel (TR) 445-15298-1-ND - Cut Tape (CT) 445-15298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W101K060AA |
Description | CAP CER 100PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 100 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W101K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54020 | kr.27.01 |
| 100 | kr.0.47360 | kr.47.36 |
| 500 | kr.0.36164 | kr.180.82 |
| 1.000 | kr.0.32714 | kr.327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26766 | kr.1,070.64 |
| 8.000 | kr.0.24907 | kr.1,992.56 |
| 12.000 | kr.0.23975 | kr.2,877.00 |
| 20.000 | kr.0.22944 | kr.4,588.80 |
| 28.000 | kr.0.22341 | kr.6,255.48 |
| 40.000 | kr.0.21761 | kr.8,704.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

