180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H181JA01D

DigiKey Part Number
490-11541-2-ND - Tape & Reel (TR)
490-11541-1-ND - Cut Tape (CT)
490-11541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H181JA01D
Description
CAP CER 180PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H181JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A181JA01DMurata Electronics14.859490-1605-1-NDkr.1.08000Upgrade
C0805C181J5GACTUKEMET8.163399-C0805C181J5GACTUCT-NDkr.0.76000Direct
CC0805JRNPO9BN181YAGEO198311-1114-1-NDkr.0.76000Direct
VJ0805A181JXACW1BCVishay Vitramon1.660BC1271CT-NDkr.1.33000Direct
C0805C181F1GACTUKEMET3.611399-C0805C181F1GACTUCT-NDkr.6.85000Upgrade
In-Stock: 59.567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27198kr.135.99
1.000kr.0.24453kr.244.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19765kr.790.60
8.000kr.0.18285kr.1,462.80
12.000kr.0.17544kr.2,105.28
20.000kr.0.16723kr.3,344.60
28.000kr.0.16243kr.4,548.04
40.000kr.0.15782kr.6,312.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250