
VJ0805A181JXACW1BC | |
|---|---|
DigiKey Part Number | BC1271TR-ND - Tape & Reel (TR) BC1271CT-ND - Cut Tape (CT) BC1271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A181JXACW1BC |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A181JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C181J5GACTU | KEMET | 111.745 | 399-C0805C181J5GACTUCT-ND | kr.0.76000 | Direct |
| CC0805JRNPO9BN181 | YAGEO | 198 | 311-1114-1-ND | kr.0.76000 | Direct |
| GRM2165C1H181JA01D | Murata Electronics | 59.257 | 490-11541-1-ND | kr.1.01000 | Direct |
| KGM21BCG1H181JT | KYOCERA AVX | 4.828 | 478-KGM21BCG1H181JTCT-ND | kr.1.01000 | Direct |
| C0805C181F1GACTU | KEMET | 3.541 | 399-C0805C181F1GACTUCT-ND | kr.6.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.36024 | kr.180.12 |
| 1.000 | kr.0.32581 | kr.325.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27441 | kr.1,097.64 |
| 8.000 | kr.0.25532 | kr.2,042.56 |
| 12.000 | kr.0.24577 | kr.2,949.24 |
| 20.000 | kr.0.23518 | kr.4,703.60 |
| 28.000 | kr.0.22900 | kr.6,412.00 |
| 40.000 | kr.0.22305 | kr.8,922.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

