
GRM2165C2A181JA01D | |
|---|---|
DigiKey Part Number | 490-1605-2-ND - Tape & Reel (TR) 490-1605-1-ND - Cut Tape (CT) 490-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A181JA01D |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63000 | kr.6.30 |
| 50 | kr.0.44360 | kr.22.18 |
| 100 | kr.0.38710 | kr.38.71 |
| 500 | kr.0.29206 | kr.146.03 |
| 1.000 | kr.0.26292 | kr.262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21306 | kr.852.24 |
| 8.000 | kr.0.19734 | kr.1,578.72 |
| 12.000 | kr.0.18947 | kr.2,273.64 |
| 20.000 | kr.0.18075 | kr.3,615.00 |
| 28.000 | kr.0.17566 | kr.4,918.48 |
| 40.000 | kr.0.17076 | kr.6,830.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

