GRM188R72A391KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9.539
Unit Price: kr.1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20517
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.180
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62804
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.52006
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04880
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.454
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66462
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19896
Datasheet
390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A391KA01D

DigiKey Part Number
490-1465-2-ND - Tape & Reel (TR)
490-1465-1-ND - Cut Tape (CT)
490-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A391KA01D
Description
CAP CER 390PF 100V X7R 0603
Customer Reference
Detailed Description
390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A391KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13098kr.523.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250