
06031C391KAT2A | |
---|---|
DigiKey Part Number | 478-5140-2-ND - Tape & Reel (TR) 478-5140-1-ND - Cut Tape (CT) 478-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C391KAT2A |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C391KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67800 | kr.6.78 |
50 | kr.0.48000 | kr.24.00 |
100 | kr.0.41980 | kr.41.98 |
500 | kr.0.31948 | kr.159.74 |
1.000 | kr.0.28845 | kr.288.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.24693 | kr.987.72 |
8.000 | kr.0.21117 | kr.1,689.36 |
12.000 | kr.0.20339 | kr.2,440.68 |
20.000 | kr.0.20219 | kr.4,043.80 |
28.000 | kr.0.19482 | kr.5,454.96 |
40.000 | kr.0.19413 | kr.7,765.20 |
48.000 | kr.0.19380 | kr.9,302.40 |
96.000 | kr.0.18839 | kr.18,085.44 |
100.000 | kr.0.18793 | kr.18,793.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |