Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C0603C391J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C391J1RACTU |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391J1GACTU | KEMET | 5.589 | 399-9971-1-ND | kr.0.27000 | Upgrade |
| C0603C391JAGACTU | KEMET | 60.082 | 399-C0603C391JAGACTUCT-ND | kr.0.28000 | Upgrade |
| 06031C391JAT2A | KYOCERA AVX | 3.180 | 478-06031C391JAT2ACT-ND | kr.0.20000 | Direct |
| 06031C391JAT4A | KYOCERA AVX | 0 | 06031C391JAT4A-ND | kr.0.03715 | Direct |
| 0603J1000391JXT | Knowles Syfer | 0 | 0603J1000391JXT-ND | kr.0.15306 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61924 | kr.2,476.96 |
| Unit Price without VAT: | kr.0.61924 |
|---|---|
| Unit Price with VAT: | kr.0.77405 |





