Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R72A331MA01D | |
|---|---|
DigiKey Part Number | 490-1463-2-ND - Tape & Reel (TR) 490-1463-1-ND - Cut Tape (CT) 490-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A331MA01D |
Description | CAP CER 330PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A331MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A331KA01D | Murata Electronics | 19.465 | 490-1464-1-ND | kr.0.76000 | Upgrade |
| GRM188R72E331KW07D | Murata Electronics | 4.435 | 490-3522-1-ND | kr.5.58000 | Upgrade |
| C0603C331M1RACTU | KEMET | 0 | 399-C0603C331M1RACTUTR-ND | kr.0.33230 | Direct |
| KGM15AR72A331KT | KYOCERA AVX | 27.528 | 478-KGM15AR72A331KTCT-ND | kr.0.63000 | Direct |
| KGM15AR72A331MM | KYOCERA AVX | 0 | 478-KGM15AR72A331MMTR-ND | kr.0.21733 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.11855 | kr.948.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




