330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72E331KW07D

DigiKey Part Number
490-3522-2-ND - Tape & Reel (TR)
490-3522-1-ND - Cut Tape (CT)
490-3522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72E331KW07D
Description
CAP CER 330PF 250V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72E331KW07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.3.56900kr.35.69
50kr.2.74940kr.137.47
100kr.2.49810kr.249.81
500kr.2.07316kr.1,036.58
1.000kr.1.94180kr.1,941.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.69497kr.6,779.88
8.000kr.1.62383kr.12,990.64
12.000kr.1.58819kr.19,058.28
20.000kr.1.54869kr.30,973.80
28.000kr.1.52559kr.42,716.52
40.000kr.1.50337kr.60,134.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500