


C0603C331K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C331K2RACTUCT-ND - Cut Tape (CT) 399-C0603C331K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K2RACTU |
Description | CAP CER 330PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.34000 | kr.13.40 |
| 50 | kr.0.98200 | kr.49.10 |
| 100 | kr.0.87180 | kr.87.18 |
| 500 | kr.0.68690 | kr.343.45 |
| 1.000 | kr.0.62985 | kr.629.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54435 | kr.2,177.40 |
| 8.000 | kr.0.51261 | kr.4,100.88 |
| 12.000 | kr.0.49671 | kr.5,960.52 |
| 20.000 | kr.0.47909 | kr.9,581.80 |
| 28.000 | kr.0.46880 | kr.13,126.40 |
| 40.000 | kr.0.45889 | kr.18,355.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

