0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H154KAC4D

DigiKey Part Number
490-16332-2-ND - Tape & Reel (TR)
490-16332-1-ND - Cut Tape (CT)
490-16332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71H154KAC4D
Description
CAP CER 0.15UF 50V X7R 0603
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H154KAC4D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R71H154KA01DMurata Electronics1.870490-GCJ188R71H154KA01DCT-NDkr.0.15000Parametric Equivalent
GCJ188R71H154KA01JMurata Electronics0490-GCJ188R71H154KA01JTR-NDkr.0.02703Parametric Equivalent
GCM188R71H154KA64DMurata Electronics49.098490-11960-1-NDkr.0.14000Parametric Equivalent
GCM188R71H154KA64JMurata Electronics4.960490-GCM188R71H154KA64JCT-NDkr.0.14000Parametric Equivalent
KGM15BR71H154KTKYOCERA AVX2.869478-KGM15BR71H154KTCT-NDkr.0.36000Direct
In-Stock: 22.036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19651kr.786.04
8.000kr.0.18178kr.1,454.24
12.000kr.0.17440kr.2,092.80
20.000kr.0.16623kr.3,324.60
28.000kr.0.16145kr.4,520.60
40.000kr.0.15686kr.6,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250