0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71H154KA64J

DigiKey Part Number
490-GCM188R71H154KA64JTR-ND - Tape & Reel (TR)
490-GCM188R71H154KA64JCT-ND - Cut Tape (CT)
490-GCM188R71H154KA64JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H154KA64J
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71H154KA64J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R71H154KA01DMurata Electronics1.870490-GCJ188R71H154KA01DCT-NDkr.1.14000Parametric Equivalent
GCM188R71H154KA64DMurata Electronics49.098490-11960-1-NDkr.1.01000Parametric Equivalent
AC0603KRX7R9BB154YAGEO3.65113-AC0603KRX7R9BB154CT-NDkr.0.76000Parametric Equivalent
C0603C154K5RACAUTOKEMET6.741399-15937-1-NDkr.1.08000Parametric Equivalent
C0603C154K5RECAUTOKEMET3.268399-14759-1-NDkr.1.59000Parametric Equivalent
In-Stock: 4.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
2.500kr.0.21439kr.535.98
5.000kr.0.19709kr.985.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17761kr.1,776.10
20.000kr.0.16623kr.3,324.60
30.000kr.0.16053kr.4,815.90
50.000kr.0.15421kr.7,710.50
70.000kr.0.15052kr.10,536.40
100.000kr.0.14697kr.14,697.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250