Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

GRM188R71E333JA01D | |
|---|---|
DigiKey Part Number | 490-12541-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E333JA01D |
Description | CAP CER 0.033UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E333JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71E333KA88D | Murata Electronics | 157.924 | 490-3253-1-ND | kr.0.63000 | Similar |
| C0603C333J3RACTU | KEMET | 1.200 | 399-C0603C333J3RACTUCT-ND | kr.2.16000 | Direct |
| CC0603JRX7R8BB333 | YAGEO | 10.797 | 311-4001-1-ND | kr.0.70000 | Direct |
| KGM15BR71E333JT | KYOCERA AVX | 3.408 | 478-KGM15BR71E333JTCT-ND | kr.1.84000 | Direct |
| LD033C333JAB2A | KYOCERA AVX | 0 | LD033C333JAB2A-ND | kr.1.07305 | Direct |







