68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A680GA01D

DigiKey Part Number
490-14635-2-ND - Tape & Reel (TR)
490-14635-1-ND - Cut Tape (CT)
490-14635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A680GA01D
Description
CAP CER 68PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A680GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A680GA16DMurata Electronics6.175490-GCM1885C2A680GA16DCT-NDkr.0.70000Parametric Equivalent
GCM1885C2A680GA16JMurata Electronics0490-GCM1885C2A680GA16JTR-NDkr.0.10400Parametric Equivalent
KGM15ACG2A680GTKYOCERA AVX7.867478-KGM15ACG2A680GTCT-NDkr.2.54000Direct
CC0603FRNPO0BN680YAGEO23.954311-3883-1-NDkr.1.08000Upgrade
KGM15ACG2A680FTKYOCERA AVX2.498478-KGM15ACG2A680FTCT-NDkr.2.66000Upgrade
In-Stock: 215
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20783kr.831.32
8.000kr.0.19245kr.1,539.60
12.000kr.0.18475kr.2,217.00
20.000kr.0.17623kr.3,524.60
28.000kr.0.17125kr.4,795.00
40.000kr.0.16646kr.6,658.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000