
GCM1885C2A680GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A680GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A680GA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A680GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A680GA16D |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A680GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11667 | kr.466.68 |
| 8.000 | kr.0.10678 | kr.854.24 |
| 12.000 | kr.0.10184 | kr.1,222.08 |
| 20.000 | kr.0.09636 | kr.1,927.20 |
| 28.000 | kr.0.09316 | kr.2,608.48 |
| 40.000 | kr.0.09008 | kr.3,603.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

