
CC0603FRNPO0BN680 | |
|---|---|
DigiKey Part Number | 311-3883-2-ND - Tape & Reel (TR) 311-3883-1-ND - Cut Tape (CT) 311-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36960 | kr.36.96 |
| 500 | kr.0.27870 | kr.139.35 |
| 1.000 | kr.0.25075 | kr.250.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19889 | kr.795.56 |
| 8.000 | kr.0.18408 | kr.1,472.64 |
| 12.000 | kr.0.17667 | kr.2,120.04 |
| 20.000 | kr.0.16847 | kr.3,369.40 |
| 28.000 | kr.0.16367 | kr.4,582.76 |
| 40.000 | kr.0.15906 | kr.6,362.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

