GRM1885C2A4R7BA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 33.295
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16404
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.82383
Datasheet

Direct


KYOCERA AVX
In Stock: 6.589
Unit Price: kr.3.34000
Datasheet

Upgrade


YAGEO
In Stock: 16.800
Unit Price: kr.2.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.21159
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.17956
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04670
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.854
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.000
Unit Price: kr.0.65277
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09435
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24.814
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.84000
Datasheet
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A4R7BA01D

DigiKey Part Number
490-16338-2-ND - Tape & Reel (TR)
490-16338-1-ND - Cut Tape (CT)
490-16338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A4R7BA01D
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A4R7BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56763kr.2,270.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500