Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N4R7B101CT | |
|---|---|
DigiKey Part Number | 1292-0603N4R7B101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N4R7B101CT |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N4R7B101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603BRNPO0BN4R7 | YAGEO | 7.854 | 13-AC0603BRNPO0BN4R7CT-ND | kr.1.71000 | Parametric Equivalent |
| CBR06C479B1GAC | KEMET | 4.000 | CBR06C479B1GAC-ND | kr.0.64364 | Parametric Equivalent |
| CC0603BPNPO0BN4R7 | YAGEO | 0 | 13-CC0603BPNPO0BN4R7TR-ND | kr.0.09303 | Parametric Equivalent |
| CC0603BRNPO0BN4R7 | YAGEO | 24.090 | 311-3824-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C2A4R7BA16D | Murata Electronics | 46.215 | 490-GCM1885C2A4R7BA16DCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04605 | kr.184.20 |
| Unit Price without VAT: | kr.0.04605 |
|---|---|
| Unit Price with VAT: | kr.0.05756 |







