4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A4R7BT

DigiKey Part Number
478-KGM15ACG2A4R7BTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A4R7BTCT-ND - Cut Tape (CT)
478-KGM15ACG2A4R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A4R7BT
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A4R7BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1004P70BCTKnowles Syfer2.4181608-0603J1004P70BCT-NDkr.5.58000Direct
CC0603BRNPO0BN4R7YAGEO24.105311-3824-1-NDkr.0.63000Direct
CQ0603BRNPOYBN4R7YAGEO8.720311-3631-1-NDkr.2.22000Upgrade
In-Stock: 3.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35610kr.135.61
500kr.1.09378kr.546.89
1.000kr.1.01282kr.1,012.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89139kr.3,565.56
8.000kr.0.84627kr.6,770.16
12.000kr.0.82368kr.9,884.16
20.000kr.0.79864kr.15,972.80
28.000kr.0.78400kr.21,952.00
40.000kr.0.76991kr.30,796.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500