
GRM1885C2A301JA01D | |
|---|---|
DigiKey Part Number | 490-1362-2-ND - Tape & Reel (TR) 490-1362-1-ND - Cut Tape (CT) 490-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A301JA01D |
Description | CAP CER 300PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A301JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A301JA16D | Murata Electronics | 6.719 | 490-GCM1885C2A301JA16DCT-ND | kr.0.70000 | Parametric Equivalent |
| GCM1885C2A301JA16J | Murata Electronics | 0 | 490-GCM1885C2A301JA16JTR-ND | kr.0.10623 | Parametric Equivalent |
| C0603C301J1GACTU | KEMET | 14.845 | 399-C0603C301J1GACTUCT-ND | kr.2.03000 | Parametric Equivalent |
| GMC10CG301J100NT | Cal-Chip Electronics, Inc. | 3.800 | 4713-GMC10CG301J100NTCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.42100 | kr.21.05 |
| 100 | kr.0.36710 | kr.36.71 |
| 500 | kr.0.27642 | kr.138.21 |
| 1.000 | kr.0.24859 | kr.248.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20104 | kr.804.16 |
| 8.000 | kr.0.18606 | kr.1,488.48 |
| 12.000 | kr.0.17855 | kr.2,142.60 |
| 20.000 | kr.0.17024 | kr.3,404.80 |
| 28.000 | kr.0.16538 | kr.4,630.64 |
| 40.000 | kr.0.16070 | kr.6,428.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

