300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG301J100NT

DigiKey Part Number
4713-GMC10CG301J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG301J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG301J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG301J100NT
Description
CAP0603 COG 300PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C301J1GACTUKEMET14.845399-C0603C301J1GACTUCT-NDkr.2.03000Parametric Equivalent
GCM1885C2A301JA16DMurata Electronics6.719490-GCM1885C2A301JA16DCT-NDkr.0.70000Parametric Equivalent
GRM1885C2A301JA01DMurata Electronics17.206490-1362-1-NDkr.1.08000Parametric Equivalent
In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39440kr.19.72
100kr.0.34430kr.34.43
500kr.0.25906kr.129.53
1.000kr.0.23287kr.232.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19377kr.775.08
8.000kr.0.17926kr.1,434.08
12.000kr.0.17200kr.2,064.00
20.000kr.0.16395kr.3,279.00
28.000kr.0.15925kr.4,459.00
40.000kr.0.15473kr.6,189.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250