300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A301JA16D

DigiKey Part Number
490-GCM1885C2A301JA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A301JA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A301JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A301JA16D
Description
CAP CER 300PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A301JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39200kr.3.92
50kr.0.27000kr.13.50
100kr.0.23340kr.23.34
500kr.0.17168kr.85.84
1.000kr.0.15265kr.152.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12080kr.483.20
8.000kr.0.11062kr.884.96
12.000kr.0.10552kr.1,266.24
20.000kr.0.09987kr.1,997.40
28.000kr.0.09658kr.2,704.24
40.000kr.0.09340kr.3,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750