Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H561GA01D | |
|---|---|
DigiKey Part Number | 490-11470-2-ND - Tape & Reel (TR) 490-11470-1-ND - Cut Tape (CT) 490-11470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H561GA01D |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H561GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H561GA16D | Murata Electronics | 0 | 490-GCM1885C1H561GA16DTR-ND | kr.0.24241 | Parametric Equivalent |
| GCM1885C1H561GA16J | Murata Electronics | 0 | 490-GCM1885C1H561GA16JTR-ND | kr.0.22026 | Parametric Equivalent |
| 0603N561G500CT | Walsin Technology Corporation | 0 | 1292-0603N561G500CTTR-ND | kr.0.08811 | Parametric Equivalent |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | kr.1.29170 | Parametric Equivalent |
| C0603C561G5GALTU | KEMET | 0 | 399-C0603C561G5GALTUTR-ND | kr.1.98588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.50090 | kr.50.09 |
| 500 | kr.0.38358 | kr.191.79 |
| 1.000 | kr.0.34750 | kr.347.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28506 | kr.1,140.24 |
| 8.000 | kr.0.26557 | kr.2,124.56 |
| 12.000 | kr.0.25580 | kr.3,069.60 |
| 20.000 | kr.0.24499 | kr.4,899.80 |
| 28.000 | kr.0.23868 | kr.6,683.04 |
| 40.000 | kr.0.23260 | kr.9,304.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |









