Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N561G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N561G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N561G500CT |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N561G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N561G500CT | Walsin Technology Corporation | 0 | 1292-HH18N561G500CTTR-ND | kr.0.10263 | Parametric Equivalent |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | kr.1.29170 | Parametric Equivalent |
| C0603C561G5GALTU | KEMET | 0 | 399-C0603C561G5GALTUTR-ND | kr.1.98588 | Parametric Equivalent |
| C0603T561G5GCLTU | KEMET | 0 | 399-C0603T561G5GCLTUTR-ND | kr.5.08314 | Parametric Equivalent |
| CC0603GRNPO9BN561 | YAGEO | 3.137 | 311-3937-1-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08811 | kr.352.44 |
| Unit Price without VAT: | kr.0.08811 |
|---|---|
| Unit Price with VAT: | kr.0.11014 |








