560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A561GXACW1BC

DigiKey Part Number
720-VJ0603A561GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A561GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A561GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A561GXACW1BC
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A561GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H561GTKYOCERA AVX10.763478-KGM15ACG1H561GTCT-NDkr.2.35000Direct
CC0603GRNPO9BN561YAGEO3.137311-3937-1-NDkr.1.08000Parametric Equivalent
GMC10CG561G50NTDCal-Chip Electronics, Inc.10.0004713-GMC10CG561G50NTDCT-NDkr.1.01000Parametric Equivalent
In-Stock: 555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30234kr.1,209.36
8.000kr.0.28183kr.2,254.64
12.000kr.0.27155kr.3,258.60
20.000kr.0.26017kr.5,203.40
28.000kr.0.25352kr.7,098.56
40.000kr.0.24713kr.9,885.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750