GRM1885C1H222GA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16.955
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.18521
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 6.355
Unit Price: kr.4.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.58000
Datasheet

Upgrade


KEMET
In Stock: 9.052
Unit Price: kr.7.87000
Datasheet

Upgrade


KEMET
In Stock: 10.151
Unit Price: kr.5.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.330
Unit Price: kr.2.18000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H222GA01D

DigiKey Part Number
490-6381-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H222GA01D
Description
CAP CER 2200PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H222GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.