2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222G1GACTU

DigiKey Part Number
399-C0603C222G1GACTUTR-ND - Tape & Reel (TR)
399-C0603C222G1GACTUCT-ND - Cut Tape (CT)
399-C0603C222G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222G1GACTU
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222F1GACTUKEMET5.292399-C0603C222F1GACTUCT-NDkr.1.20000Upgrade
In-Stock: 3.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.61580kr.130.79
100kr.2.37500kr.237.50
500kr.1.96794kr.983.97
1.000kr.1.84202kr.1,842.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65317kr.6,612.68
8.000kr.1.58298kr.12,663.84
12.000kr.1.54781kr.18,573.72
20.000kr.1.50883kr.30,176.60
28.000kr.1.48603kr.41,608.84
40.000kr.1.46409kr.58,563.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750