



GCM1885C1H222GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H222GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H222GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H222GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H222GA16D |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H222GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.57200 | kr.5.72 |
| 50 | kr.0.40380 | kr.20.19 |
| 100 | kr.0.35240 | kr.35.24 |
| 500 | kr.0.26556 | kr.132.78 |
| 1.000 | kr.0.23881 | kr.238.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20276 | kr.811.04 |
| 8.000 | kr.0.18761 | kr.1,500.88 |
| 12.000 | kr.0.18003 | kr.2,160.36 |
| 20.000 | kr.0.17164 | kr.3,432.80 |
| 28.000 | kr.0.16673 | kr.4,668.44 |
| 40.000 | kr.0.16201 | kr.6,480.40 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

