0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C333KA01D

DigiKey Part Number
490-3257-2-ND - Tape & Reel (TR)
490-3257-1-ND - Cut Tape (CT)
490-3257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C333KA01D
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C333KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E333KA88DMurata Electronics155.574490-3253-1-NDkr.0.63000Upgrade
C0402C333K4RACTUKEMET168.457399-C0402C333K4RACTUCT-NDkr.2.35000Direct
CC0402KRX7R7BB333YAGEO40.603311-1420-1-NDkr.0.63000Direct
CL05B333KO5NNNCSamsung Electro-Mechanics197.8671276-1177-1-NDkr.0.63000Direct
KGM05AR71C333KHKYOCERA AVX13.704478-KGM05AR71C333KHCT-NDkr.2.09000Direct
In-Stock: 70.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11540kr.5.77
100kr.0.09760kr.9.76
500kr.0.06898kr.34.49
1.000kr.0.06023kr.60.23
2.500kr.0.05097kr.127.42
5.000kr.0.04541kr.227.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03969kr.396.90
20.000kr.0.03605kr.721.00
30.000kr.0.03423kr.1,026.90
50.000kr.0.03222kr.1,611.00
70.000kr.0.03104kr.2,172.80
100.000kr.0.02991kr.2,991.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750