0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C333KH

DigiKey Part Number
478-KGM05AR71C333KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C333KHCT-ND - Cut Tape (CT)
478-KGM05AR71C333KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C333KH
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C333KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.90020kr.45.01
100kr.0.79880kr.79.88
500kr.0.62702kr.313.51
1.000kr.0.57415kr.574.15
2.500kr.0.51836kr.1,295.90
5.000kr.0.48474kr.2,423.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45709kr.4,570.90
20.000kr.0.43433kr.8,686.60
30.000kr.0.42292kr.12,687.60
50.000kr.0.41029kr.20,514.50
70.000kr.0.40290kr.28,203.00
100.000kr.0.39579kr.39,579.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250